The WM-5514 wall mount enclosure is constructed from steel and features a white finish. It measures 6inch in length, 12inch in width, and 12inch in height, with a weight of 2.95kg. This enclosure is lead free and meets certain SVHC compliance requirements, although the exact status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Color | White |
| Color | White |
| Height | 12inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 6inch |
| Material | Steel, Metal |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| Weight | 2.95kg |
| Width | 12inch |
| RoHS | Compliant |