This hex bolt is constructed from silicon bronze, offering a combination of strength and corrosion resistance. The bolt features a 1/4 inch body diameter and a 1 1/4 inch length, with a 1 1/4 inch thread length. The head height is 0.188 inches. The bolt is suitable for use in a variety of applications where a secure fastening solution is required.
Burndy 25X125HEBBOX technical specifications.
| Type | Hex |
| Head Type | Hex |
| Material | Silicon Bronze |
| Body Diameter (Metric) | 6.35mm |
| Body Diameter (Imperial) | 1/4in |
| Body Length (Imperial) | 1 1/4in |
| Thread Length (Imperial) | 1 1/4in |
| Head Height (Metric) | 4.78mm |
| Head Height (Imperial) | 0.188in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.