This hex bolt is made from silicon bronze with a body diameter of 1/4 inch and a length of 1 1/2 inches. The head height is 0.188 inches. It is suitable for use in a variety of applications due to its durable material and robust design.
Burndy 25X150HEBBOX technical specifications.
| Type | Hex |
| Head Type | Hex |
| Material | Silicon Bronze |
| Body Diameter (Metric) | 6.35mm |
| Body Diameter (Imperial) | 1/4in |
| Body Length (Imperial) | 1 1/2in |
| Thread Length (Imperial) | 1 1/2in |
| Head Height (Metric) | 4.78mm |
| Head Height (Imperial) | 0.188in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.