Hex Bolts Hex-HD 4.78mm-HD Silicon Bronze 1/4-20-THD
Burndy 25X250HEBBOX technical specifications.
| Type | Hex |
| Head Type | Hex |
| Material | Silicon Bronze |
| Body Diameter (Metric) | 6.35mm |
| Body Diameter (Imperial) | 1/4in |
| Body Length (Imperial) | 2 1/2in |
| Head Height (Metric) | 4.78mm |
| Head Height (Imperial) | 0.188in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.