Hex Bolts Hex-HD 63.5mm-LG 9.25mm-HD Silicon Bronze 1/2-13-THD
Burndy 50X250HEBBOX technical specifications.
| Type | Hex |
| Head Type | Hex |
| Material | Silicon Bronze |
| Body Diameter (Metric) | 12.7mm |
| Body Diameter (Imperial) | 1/2in |
| Body Length (Metric) | 63.5mm |
| Body Length (Imperial) | 1/2in |
| Thread Length (Metric) | 63.5mm |
| Thread Length (Imperial) | 2 1/2in |
| Head Height (Metric) | 9.25mm |
| Head Height (Imperial) | 0.364in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.