The 50X275HEBBOX hex bolt from Burndy is a fastening component made of silicon bronze. It features a hex head type and a body diameter of 12.7mm or 1/2 inch. The bolt's body length and thread length are also 1/2 inch. The head height is 9.25mm or 0.364 inches.
Burndy 50X275HEBBOX technical specifications.
| Type | Hex |
| Head Type | Hex |
| Material | Silicon Bronze |
| Body Diameter (Metric) | 12.7mm |
| Body Diameter (Imperial) | 1/2in |
| Body Length (Imperial) | 1/2in |
| Thread Length (Imperial) | 1/2in |
| Head Height (Metric) | 9.25mm |
| Head Height (Imperial) | 0.364in |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.