SPDT ON ON slide switch featuring a top slide actuator and PC pin termination for through-hole mounting. Rated for 0.1A at 12VDC, this switch offers an electrical and mechanical life of 10,000 cycles. Operates within a temperature range of -30°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the C&K OS102011MS2QN1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON ON |
| Max Current Rating | 0.1@12VDCA |
| Max DC Voltage Rating | 12V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 10000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K OS102011MS2QN1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the C&K OS102011MS2QN1
User guide for the AD8232-EVALZ evaluation board, a single-lead heart rate monitor front end supporting 2-electrode and 3-electrode configurations for fitness applications.