Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 13.5A
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Number of Contacts | 4 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 13.5A |
| Max Voltage Rating | 200V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Camdenboss CTB5000/4
Evaluation board guide for the ADG5404F 4-channel multiplexer, featuring ±55V overvoltage protection, fault detection signaling, and wide supply range operation.
The EVAL-ADG5248FEBZ evaluates the ADG5248F, an 8:1 multiplexer with ±55 V overvoltage protection, fault detection LEDs, and support for dual or single power supplies.