
DPDT toggle switch with ON OFF ON configuration, featuring a round bat lever actuator and PC pin terminations for PC mounting. This miniature switch offers a 5A rating at 125VAC and 28VDC, with a maximum AC voltage of 250V. It boasts a 50,000 cycle electrical life and operates within a temperature range of -30°C to 85°C. The straight body orientation and threaded bushing facilitate secure panel mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Carling Technologies 2M1-DP3-T1-B1-M2QE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Round Bat Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Threads |
| Body Orientation | Straight |
| Actuator Length (mm) | 10.4 |
| Product Length (mm) | 12.7 |
| Product Depth (mm) | 11.4 |
| Body Length (mm) | 12.7 |
| Body Depth (mm) | 11.4 |
| Body Height (mm) | 8.8 |
| Bushing Length (mm) | 9 |
| Terminal Length (mm) | 6.6 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 4.83 |
| Number of Terminals | 6 |
| Size Type | Miniature |
| Panel Cutout Dimensions (mm) | 6.35(Round) |
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 5@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 50000Cycles |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 2M1-DP3-T1-B1-M2QE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.