This 6A 28V DC panel mount DPDT rocker switch features silver contacts and a maximum voltage rating of 28V DC. It is designed for use in panel mount applications and has a mechanical life of 100,000 cycles. The switch is RoHS compliant and has a termination type of quick connect. It is not radiation hardened and is packaged in bulk.
Sign in to ask questions about the Carling Technologies LTIGL51-6S-BL-GN-MBL-12V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carling Technologies LTIGL51-6S-BL-GN-MBL-12V technical specifications.
| Contact Material | Silver, Cadmium |
| Illumination Type | Lamp |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies LTIGL51-6S-BL-GN-MBL-12V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.