
Solid State Relay
Sign in to ask questions about the Carlo Gavazzi RA2425-D06 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Carlo Gavazzi RA2425-D06 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 8pF |
| Current Rating | 25A |
| Depth | 57.8mm |
| Height | 29mm |
| Input Type | DC |
| Length | 44.5mm |
| Load Current | 25A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 280V |
| Min Supply Voltage (AC) | 24V |
| Max Voltage Rating (AC) | 280V |
| Mount | Panel, Screw |
| Output Current | 25A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| Voltage Rating (AC) | 230V |
| Width | 58.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RA2425-D06 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.