Carlo Gavazzi RA4890-D12 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 8pF |
| Current Rating | 90A |
| Depth | 57.8mm |
| Height | 24.5mm |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Length | 44.5mm |
| Load Current | 90A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (AC) | 530V |
| Min Supply Voltage (AC) | 42V |
| Max Voltage Rating (AC) | 530V |
| Mount | Panel, Screw |
| Output Current | 90A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPST |
| Turn-On Delay Time | 1s |
| Voltage Rating (AC) | 480V |
| Width | 58.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carlo Gavazzi RA4890-D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.