| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | LX1D8B5 | Schneider | TeSys D - contactor coil - LX1D8 - 24 V AC 50 Hz for 115 A contactor |
No Image | LX9FK918 | Schneider | TeSys F - specific contactor coil - 48 V DC low consumption |
No Image | LX9FJ928 | Schneider | TeSys F - specific contactor coil - LX9FJ - Temperature <70 Deg C |
No Image | LX9FH0482 | Schneider | TeSys F - specific contactor coil - 48 V AC 40 - 400 Hz low consumption |
No Image |
| LX9FK936 |
| Schneider |
| TeSys F - specific contactor coil - 380 to 415 V AC 40 to 400 Hz low consumption |
No Image | LX9FG500 | Schneider | TeSys F - specific contactor coil - 500 V AC 40 - 400 Hz low consumption |
No Image | LX9FF550 | Schneider | TeSys F - specific contactor coil - 550 V AC 40 to 400 Hz low consumption |
No Image | 3RH1921-2FA04 | Siemens | Auxiliary switch block, 4 NC, EN 50005 Spring type, size S0 . S12 for contactor relays and motor contactors |
No Image | 3RT1935-5AG61 | Siemens | Magnet coil for contactors SIRIUS, Size S2 Screw terminal 100 V AC, 50 / 60 Hz, 110 V, 60 Hz |
No Image | PA1RB00 | Schneider | TeSys B - Pre assembled pole for contactors Standard CV3 BR - 2750A AC/DC |
No Image | 3RH1911-1HA01-Z W97 | Siemens | Auxiliary switch block, 11 E, 1 NC EN 50012 Screw terminal for motor contactors, 4-pole Multi-unit packaging Pack |
No Image | LA4DA1U | Schneider | TeSys D - suppressor module - RC circuit - 110 to 240 V AC |
No Image | LA1KN223P | Schneider | TeSys K - Auxiliary contact block - 2 NO + 2 NC - spring terminals - EN 50012 |
No Image | LAEX1B5 | Schneider | EasyPact TVS coil 24 VAC 50 Hz spare part for LC1E06 to .E18 |
No Image | 3UF1848-2EA00 | Siemens | Current transformer, 3-phase for contactor mounting and stand-alone installation 100 A/1 A, 0.1 VA Product designation current transformer for overload protection |
No Image | 3RT1934-5AC22 | Siemens | Magnet coil for contactors SIRIUS, Size S2, spring-loaded connection technology 24 V AC, 50/60 Hz |
No Image | 3RH1911-1FA20-Z W97 | Siemens | Auxiliary switch block, 20, 2 NO EN 50005 Screw terminal size S00 For auxiliary and motor contactors Multi-unit packaging Pack |
No Image | 3TY7463-0AM2 | Siemens | Magnet coil for Contactors 3TF46/47 208 V AC 50/60 Hz |
No Image | 3RH1911-1FA02-Z W95 | Siemens | Auxiliary switch block, 02, 2 NC EN 50005 Screw terminal size S00 For auxiliary and motor contactors Multi-unit packaging Pack |
No Image | LAEN40N | Schneider | EasyPact TVS auxiliary contact block, 4 NO, screw-clamps terminals |