| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | IPTR-DSPBUILDER | Intel | DSP Builder Requires Both High-Level Algorithm And Hardware Language |
No Image | EF-DI-INTERLEAV-SITE | Xilinx | The Interleaver/De-interleaver LogiCORE module is a high-speedand compact design that is fully synchronousand using a single clock. It parameterizable features support both the Forney Convolutional architecture and the Rectangular Block architecture |
No Image | PCI-MT64-E2-U6 | Lattice Semiconductor | 64 BIT PCI MASTER/TARGET IDEAL FOR HIGH PERFORMANCE PCI APPLICATIONS |
No Image | PCI-T64-E2-U6 | Lattice Semiconductor | 64 BIT PCI TARGET IDEAL FOR HIGH PERFORMANCE PCI APPLICATIONS |
No Image | VTERB-BLK-XM-U4 | Lattice Semiconductor | BLOCK VITERBI DECODER FOR DECODING DIFFERENT COMBINATIONS OF CONVOLUTIONALLY ENCODED SEQUENCES |
No Image | EF-DI-PCI-AL-SITE | Xilinx | Fully compliant 32-bit 66 MHz Initiator-Target core for PCI |
No Image | TR-SDI-PHY-E3-U1 | Lattice Semiconductor | Tri-Rate Serial Digital Interface Physical Layer IP Core |
No Image | ETHER-10G-PM-U4 | Lattice Semiconductor | 10GB+ Ethernet MAC IP core supports Lattice IP Hardware Evaluation Capability |
No Image | VTERB-BLK-E2-U4 | Lattice Semiconductor | BLOCK VITERBI DECODER FOR DECODING DIFFERENT COMBINATIONS OF CONVOLUTIONALLY ENCODED SEQUENCES |
No Image | CORR-8BIT-PM-U2 | Lattice Semiconductor | CORRELATOR IP CORE TO CORRELATE AN INCOMING DATA STREAM TO A STORED BINARY PATTERN CALLED A CODE SEQUENCE |
No Image | GAMMA-P2-U1 | Lattice Semiconductor | GAMMA CORRECTOR TO IMAGES OR VIDEO FRAMES TO OFFSET THE NON-LINEAR BEHAVIOR OF DISPLAY SYSTEMS |
No Image | EF-DI-CAN-XA-SITE | Xilinx | CAN IP core is ideally suited for automotive and industrial applications |
No Image | EF-DI-CHENC-LTE-SITE | Xilinx | The 3GPP LTE Channel Encoder performs the (outer) transmit functions for the Physical Downlink Shared (PDSCH)and Multicast (PMCH)and Paging (PPCH)and Control (PDCCH) and Broadcast (PBCH) channels |
No Image | FFT-COMP-P2-U2 | Lattice Semiconductor | FFT COMPILER OFFERS FORWARD AND INVERSE FAST FOURIER TRANSFORMS FOR POINT SIZES FROM 64 TO 16384 |
No Image | IPR-SDRAM/HPDDR2 | Intel | Embedded IP Core |
No Image | DMA-SG-X2-U1 | Lattice Semiconductor | SCATTER-GATHER DIRECT MEMORY ACCESS (DMA) CONTROLLER |
No Image | PCI-EXP1-PM-U3 | Lattice Semiconductor | PCI EXPRESS 1.1 X1, X4 CORE FOR A WIDE VARIETY OF COMPUTING AND COMMUNICATIONS PLATFORMS |
No Image | CORR-8BIT-E2-U2 | Lattice Semiconductor | CORRELATOR IP CORE TO CORRELATE AN INCOMING DATA STREAM TO A STORED BINARY PATTERN CALLED A CODE SEQUENCE |
No Image | LPDDRCT-WB-M2-U | Lattice Semiconductor | LPDDR SDRAM Controller IP on MachXO2 |
No Image | DDRCT-GEN-E3-U6 | Lattice Semiconductor | DDR1 And DDR2 SDRAM Controller IP Cores |