| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 2701085 | Phoenix Contact | I/O extension module for use with Nanoline base unit. Equipped with 6 digital input and 4 NPN digital output channels. A maximum of three I/O extension modules can be attached to a base unit. |
![]() | 1404485 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, angled, A-coded, 4-pos. M12 SPEEDCON socket |
![]() | 2773322 | Phoenix Contact | Flm Bk Eth M12 Di 8 M12-2Tx Fieldline Modular Bus Coupler Ethernet/Ip M12 8 Digital Inputs M 12 |
![]() | 2314891 | Phoenix Contact | The FLKM S135/S400 adapter links a SIMATIC® S5 plug directly with the basic SIMATIC® S7 400 card Conversion: 6ES5 470-4UA13 / 6ES5 470-4UB13 / 6ES5 470-4UC13 on 6ES7 432 1HF00-0AB0 |
![]() | 2315117 | Phoenix Contact | 9-Pos D-Sub Male Interface Module, Screw Terminal, NS 35 Rail Mount |
![]() | 2819613 | Phoenix Contact | Inline temperature controller, compact, complete with accessories (connector and labeling field) with 4 channels,4 thermocouple inputs, 8 binary outputs (24 V, 70 mA), 1 input for recording the total current of heating elements,limited to 4 channels. |
![]() | 2315188 | Phoenix Contact | D-SUB 25 Interface Module, Screw Terminal, NS 35 Rail Mount |
![]() | 2773351 | Phoenix Contact | The space-saving local bus device is particularly suitable for use in close proximity to the process. Functions: 4digital inputs, 4 digital I/Os of 500 mA, maximum, channel-specific diagnostics, short-circuit/overload protection,M8 connection method. |
![]() | 2819684 | Phoenix Contact | Inline temperature measurement terminal, complete with accessories (connector and labeling field) with process data multiplex with 6 resistance thermometer inputs, 6 binary outputs (24 V, 70 mA) |
![]() | 2313054 | Phoenix Contact | Network components |
![]() | 2811446 | Phoenix Contact | Configurable 3-Way Isolating Amplifier, 24V, Safe Isolation |
![]() | 2306155 | Phoenix Contact | VARIOFACE front adapter, for 8-channel Inline modules, with a D-SUB socket strip |
![]() | 2289188 | Phoenix Contact | Front adapters - FLKM 50-PA-S135/SICLI |
No Image | ISP2422M-B0 | Marvell | Dual Port 4-Gbps Fiber Channel PCI-X 2.0 266-MHz Controller |
No Image | ISP2422M-B0R | Marvell | Dual Port 4-Gbps Fiber Channel PCI-X 2.0 266-MHz Controller |
No Image | SB-36411I1-302N | Data Device | Eight Channel R/S-D Pmc Card |
No Image | SB-36414IX-302 | Data Device | Eight Channel R/S-D Pmc Card |
No Image | SB-36412I1-302N | Data Device | Eight Channel R/S-D Pmc Card |
No Image | SB-36412I1-302 | Data Device | Eight Channel R/S-D Pmc Card |
No Image | SB-36412IX-302 | Data Device | Eight Channel R/S-D Pmc Card |