| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | 2810793 | Phoenix Contact | Mcr 3-Way Isolating Amplifier With Configurable Input/Output For Electrical Isolation |
No Image | MTC-H5-B03 | Multi-Tech Systems | HSPA+ Cellular Module 850MHz/900MHz/1700MHz/1900MHz/2100MHz M2M |
No Image |
| Stmicroelectronics |
| IPM IGBT 600V 3A 26-Pin NSDIP T/R |
No Image | FS770R08A6P2BBPSA1 | Infineon | Trans IGBT Module N-CH 750V 450A 654000mW Automotive 33-Pin HYBRIDD-1 Tray |
![]() | 2301752 | Phoenix Contact | The FLKM S135/S400/SO adapter links a SIMATIC® S5 plug directly with the basic SIMATIC® S7 400 card. Conversion: S5 card 6ES5 436-4UA12 to S7 card 6ES7-421-1FH20-0AA0 |
![]() | 1404485 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, angled, A-coded, 4-pos. M12 SPEEDCON socket |
No Image | 2865476 | Phoenix Contact | 2-Ch Isolating Amplifier for Proximity Sensors/Switches |
No Image | FS820R08A6P2BBPSA1 | Infineon | IGBT Power Module 750V 450A N-CH 33-Pin AG-HYBRIDD-1 |
![]() | 2897211 | Phoenix Contact | Inline, Bus coupler, Device Net, TWIN COMBICON, Digital inputs: 8, 24 V DC, connection method: 3-wire,Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-wire |
![]() | 1404472 | Phoenix Contact | AS-Interface distributor with IP67 protection for two flat-ribbon conductors, with 2.0 m PUR round conductor and molded, straight, A-coded, 4-pos. M12 SPEEDCON socket |
![]() | 2884567 | Phoenix Contact | Wireless MUX set, consisting of two modules with 16 digital inputs and outputs and two analog inputs and output search, as well as two PANEL antennas, transmission power 0 dBm, antenna gain 8 dBi |
No Image | STIPNS1M50SDT-H | Stmicroelectronics | IPM MOSFET 500V 1A |
| AMW037 | Silicon Labs | Module 802.11b/g/n 2.484GHz 54000Kbps 44-Pin Cut Tape |
![]() | V23990-P444-D-PM | Vincotech | STANDARD POWER INTEGRATED MODULE |
![]() | 32-2012 | GC Electronics | CABLE SPLITTER |
![]() | 2719797 | Phoenix Contact | Module for the IP65 local bus with four digital signal outputs on M12 actuator female connectors |
No Image | FSB50450BSL | Onsemi | IPM MOSFET 500V 2.2A 23-Pin SPM5H T/R |
![]() | 2692076 | Phoenix Contact | Inline Block IO Analog I/O module, Sercos III, inputs: 0-20 mA, 4-20 mA, ±20 mA, 0-5 V, ±5 V, 0-10 V, ±10V, Pt 100, Pt 1000, Ni 1000to, outputs: 0-5 V, ±5 V, 0-10 V, ±10 V, 0-20 mA, ±20 mA, 4-20 mA, 2-, 3-, 4-wire connection |
![]() | 117RT | Commscope | TUNABLE 7/8 IN EIA FLANGE RIGHT ANGLE FOR ELLIPTICAL WAVEGUIDE 17 |
![]() | 2819590 | Phoenix Contact | Inline temperature controller, complete with accessories (connector and labeling field) with 8 thermocouple inputs,8 binary outputs |