| HSCMNNN100PGAA3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | PX2AF1XX500PSCHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 500 psi, 8 V to 30 V input, 4 mA to 20 mA output, 1/4 Female Schrader, Delphi Metri-Pack 150 |
 | SPTMA0030PG5W02 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 30Psi Max, 4-20mA, Cylindrical, |
 | ASDXL10D44D | Honeywell | Peizoresistive Sensor, Differential, 0Psi Min, 0.361Psi Max, 2.5%, 4.40-4.60V, Rectangular, Through Hole Mount, ROHS COMPLIANT, DIP-8 |
 | MLH300PSB09A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | ASDXAVX030PGAA5 | Honeywell | Strain Guage Sensor, Gage, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | SSCSAAN600MDAA5 | Honeywell | Peizoresistive Sensor, Differential, -8.7Psi Min, 8.7Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | HSCDRRN015PDSA5 | Honeywell | Peizoresistive Sensor, Differential, -15Psi Min, 15Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8 |
 | MPXA4250AC6T1 | NXP | Pressure Sensor |
 | SSCSANN005PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | MLH200PSL09A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | NPA-600B-015D | GE | SENSOR, SMD, 15PSI, DIGITAL, DIFF |
 | CPC01GFH | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0-18mV, Square, Through Hole Mount |
 | HSCMRNN015PAAA5 | Honeywell | Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute Medical 8-Pin SMD Module |
 | HSCMRRD001PG2A3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | SSCSFNN001PGAA5 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 1Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | PX2AM1XX500PSAAX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, sealed gage, 0 psi to 500 psi, 4.75 V to 5.25 V input, ratiometric 5.0 Vdc 10 %Vs to 90 %Vs output, M12 x 1.5 ISO 6149-3, Delphi Metri-Pack 150 |
 | MLH100PSB01A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |
 | SPTMA0005PG5W02 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 5Psi Max, 4-20mA, Cylindrical |
 | MLH300PSB06A | Honeywell | Strain Guage Sensor, Gage, 0.25%, 0.50-4.50V, Cylindrical |