| A1002.1 | Dormer | DORMER A1002.1 Twist Drill Bit, HSS, 2.1mm, 24mm Effective, 49mm Overall |
 | DCD780C2 | Dewalt | Dewalt 18V Li-Ion Keyless Cordless Combi Drill, 1.5Ah |
 | 20-725-200 | Duratool | DURATOOL 20-725-200 Twist Drill Bit, HSS, 20mm, 75mm Effective, 150mm Overall |
 | A1104.0 | Dormer | DORMER A1104.0 Twist Drill Bit, HSS Long, 4mm, 78mm Effective, 119mm Overall |
 | A1001.25 | Dormer | DORMER A1001.25 Twist Drill Bit, HSS, 1.25mm, 16mm Effective, 38mm Overall |
 | A1006.1 | Dormer | DORMER A1006.1 Twist Drill Bit, HSS, 6.1mm, 63mm Effective, 101mm Overall |
 | 20-100-0205 | Duratool | DURATOOL 20-100-0205 Twist Drill Bit, HSS, 2.05mm, 24mm Effective, 49mm Overall |
 | DU67 | CIF | CIF DU67 Twist Drill Bit, Carbide, 0.7mm, 38.1mm Overall Length |
 | D00483 | Duratool | DURATOOL D00483 Twist Drill Bit, HSS, 6.5mm, 63mm Effective, 101mm Overall |
 | A1004.2 | Dormer | DORMER A1004.2 Twist Drill Bit, HSS, 4.2mm, 43mm Effective, 75mm Overall |
 | D00474 | Duratool | DURATOOL D00474 Twist Drill Bit, HSS, 3mm, 33mm Effective, 61mm Overall |
 | 13-111160 | Mega | ROUTER BIT, CHIP BKR, SC/FT, 0.8MM; Drill Bit Size Metric:0.8mm; Drill Bit Size Imperial:-; Effective Length:-; Overall Length:38mm; SVHC:No SVHC (15-Jun-2015); Drill Point Diameter:0.8mm; External Diameter:3.175mm; Material:Tungsten Carbide |
 | 20-935-028 | Duratool | DURATOOL 20-935-028 Twist Drill Bit, HSS Stub, 2.8mm, 16mm Effective, 46mm Overall |
 | 20-810-026 | Duratool | DURATOOL 20-810-026 Twist Drill Bit, HSS Long, 2.6mm, 62mm Effective, 95mm Overall |
 | 20-725-140 | Duratool | DURATOOL 20-725-140 Twist Drill Bit, HSS, 14mm, 75mm Effective, 150mm Overall |
 | 010012 | Presto | PRESTO 010012 Twist Drill Bit, HSS, 52mm Effective, 86mm Overall |
 | DU75 | CIF | CIF DU75 Twist Drill Bit, Tungsten Carbide, 1.5mm, 38.1mm Overall Length |
 | A1103/16 | Dormer | DRILL, LS, HSS, 3/16" |
 | D00485 | Duratool | DURATOOL D00485 Twist Drill Bit, HSS, 7.5mm, 69mm Effective, 109mm Overall |
 | D00480 | Duratool | DURATOOL D00480 Twist Drill Bit, HSS, 5mm, 52mm Effective, 86mm Overall |