
Capacitor; Al Electrolytic; Cap 1 uF; Tol 20%; Vol-Rtg 160 VDC; Axial, No Pb
Sign in to ask questions about the CDE Illinois Capacitor 105TTA160M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CDE Illinois Capacitor 105TTA160M technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| ESR (Equivalent Series Resistance) | 331.573R |
| Length | 0.512inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ripple Current | 14mA |
| RoHS Compliant | Yes |
| Series | TTA |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for CDE Illinois Capacitor 105TTA160M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.