Sign in to ask questions about the CEL NE85633-R24-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE85633-R24-A technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 100mA |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 11.5dB |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Polarity | NPN |
| Transition Frequency | 7GHz |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for CEL NE85633-R24-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.