Sign in to ask questions about the CEL NE94433-T1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CEL NE94433-T1B technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for CEL NE94433-T1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.