The CMDSH-3TR is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum repetitive reverse voltage of 30V and a maximum reverse current of 1uA. The device is designed for surface mount applications and is packaged in a supermini-2 package. The CMDSH-3TR is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Power Dissipation | 250mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
These are design resources that include the Central Semiconductor CMDSH-3TR
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
DC2052A 3-phase synchronous buck converter using LTC3880 and LTC3883. Input 6.5V-14V, output 0.5V-1.8V at 60A. Features PMBus power management and LTpowerPlay software support.
Demonstration system for the LTC2970 monitor and LTC3828 DC/DC controller featuring I2C voltage margining, 14-bit ADC telemetry, and LTpowerPlay GUI support.
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.
Dual output synchronous buck converter demonstration circuit for the LTC3880, providing 20A per channel with digital power management and PMBus telemetry.
High-efficiency dual-output 30A buck converter demo board featuring the LTC3884 with PMBus digital power management and ultra-low DCR sensing.
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.