The CTLDM304P-M832DSTR is a P-channel MOSFET from Central Semiconductor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 4.2A, a drain to source breakdown voltage of 30V, and a drain to source resistance of 120mR. The device is packaged in a surface mount package and is available in tape and reel packaging. It is not RoHS compliant.
Sign in to ask questions about the Central Semiconductor CTLDM304P-M832DSTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Central Semiconductor CTLDM304P-M832DSTR technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 4.2A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 760pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.65W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.65W |
| Rds On Max | 70mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Central Semiconductor CTLDM304P-M832DSTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.