CIF AA15 technical specifications.
| Board Thickness | 1.5mm |
| Package/Case | Epoxy |
| Height | 200mm |
| Length | 200mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AA15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
