CIF AAC20 technical specifications.
| Board Thickness | 0.035mm |
| Package/Case | 200 |
| Height | 300mm |
| Length | 300mm |
| Material | Epoxy |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.4mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AAC20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
