CIF AAT10 technical specifications.
| Board Thickness | 1.5mm |
| Height | 100mm |
| Length | 150mm |
| Material | Aluminium |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 150mm |
| RoHS | Not Compliant |
Download the complete datasheet for CIF AAT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
