CIF AB15 technical specifications.
| Board Thickness | 0.035mm |
| Package/Case | 200 |
| Height | 200mm |
| Length | 200mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for CIF AB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
