CIF AB60 Prototyping Board, Presensitized, Epoxy, 300mm x 600mm
Checking distributor stock and pricing after the page loads.
CIF AB60 technical specifications.
| Package/Case | Epoxy |
| Height | 300mm |
| Length | 600mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Thickness | 1.6mm |
| Width | 600mm |
| RoHS | Compliant |
