CIF ADB20 technical specifications.
| Package/Case | Epoxy |
| Height | 300mm |
| Length | 200mm |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Thickness | 0.8mm |
| Width | 200mm |
| RoHS | Compliant |
Download the complete datasheet for CIF ADB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
