
CIF AJB58 RBP STRIP, PROTOBOARD, 100X580
CIF AJB58 technical specifications.
| Package/Case | 100 |
| Height | 100mm |
| Length | 100mm |
| Material | Paper |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.5mm |
| Width | 580mm |
| RoHS | Compliant |
No datasheet is available for this part.
