PCM Codec, 1-Func, CMOS, PBGA137, 5.403 X 5.428 MM, 0.574 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MO-211C, WCSP-137
Sign in to ask questions about the Cirrus Logic WM5102ECS/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cirrus Logic WM5102ECS/R technical specifications.
| Interface | Serial |
| Lead Free | Lead Free |
| Number of A/D Converters | 6 |
| Number of D/A Converters | 7 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Sampling Rate | 192KS/s |
| Signal to Noise Ratio (SNR) | 113dB |
| RoHS | Compliant |
Download the complete datasheet for Cirrus Logic WM5102ECS/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.