This DPDT slide switch features a max current rating of 5A at 120VAC or 28VDC, with a max AC voltage rating of 250V and a max DC voltage rating of 28V. It has an electrical life of 30,000 cycles and is designed for use in through-hole mounting applications. The switch operates over a temperature range of -40°C to 85°C.
CIT 1201A4CQEA technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.