Ceramic core chip inductor provides 3.3 nH nominal inductance with a 5% tolerance in an 0201 size surface-mount body. The wirewound RF inductor has typical Q values of 42 at 900 MHz and 62 at 1.7 GHz, with a typical self-resonant frequency of 12.8 GHz. Maximum DC resistance is 0.080 ohms, and rated current is 630 mA for a 15°C temperature rise from 25°C ambient. The component uses RoHS-compliant silver-platinum-glass frit terminations and operates from -40°C to +125°C at rated current with derating to +140°C.
Checking distributor stock and pricing after the page loads.
| Inductance | 3.3nH |
| Inductance tolerance | 5% |
| Typical inductance at 900 MHz | 3.31nH |
| Typical Q at 900 MHz | 42 |
| Typical inductance at 1.7 GHz | 3.32nH |
| Typical Q at 1.7 GHz | 62 |
| Typical self-resonant frequency | 12.8GHz |
| Maximum DC resistance | 0.080ohm |
| Rated current | 630mA |
| Core material | Ceramic |
| Ambient operating temperature with Irms current | -40 to +125°C |
| Ambient operating temperature with derated current | +125 to +140°C |
| Storage temperature | -40 to +140°C |
| Moisture sensitivity level | MSL 1 |
| Weight | 0.14 to 0.23mg |
| RoHS | Compliant |
| Halogen Free | Optional, E termination only |
These are design resources that include the Coilcraft 0201DS-3N3XJL
Hardware integration guide for LTC5800-based Eterna designs, covering schematic requirements, PCB layout, crystal selection, and RF certification for SmartMesh wireless networks.