Inductor RF Chip Unshielded Wirewound 0.0027uH 5% 250MHz 42Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 Automotive
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.0027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.64A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 42(Typ) |
| Minimum Self Resonant Frequency | 10400MHz |
| Case Size | 0402 |
| Product Length | 1.19mm |
| Height | 0.66mm |
| Product Depth | 0.64mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Coilcraft 0402CS-2N7XJL
Hardware integration guide for LTC5800-based Eterna designs, covering schematic requirements, PCB layout, crystal selection, and RF certification for SmartMesh wireless networks.