Ceramic-core chip inductor uses a 0402 (1005 metric) surface-mount form factor for RF applications. The nominal inductance is 15 nH within the Coilcraft 0402CS series. The component is part of a ceramic-core chip-inductor family intended for compact high-frequency circuits. Additional suffix-specific tolerance, packaging, and compliance attributes are not confirmed for the base part number.
Checking distributor stock and pricing after the page loads.
| Inductance | 15nH |
| Component Type | Chip inductor |
| Series | 0402CS |
| Package Size | 0402 (1005 metric) |
| Core Material | Ceramic |
These are design resources that include the Coilcraft 0402CS-15NX
Application note for a 900 MHz ISM band LNA design using the NXP BGU7005, featuring circuit simulations, PCB layout, bill of materials, and performance test results.