The XEL6030-152MEB is a shielded general purpose inductor from Coilcraft with a nominal inductance of 1.5uH and a maximum rated current of 14A. It operates over a temperature range of -40 to 125C and is designed for surface mount applications. The inductor is constructed with a shielded design and is intended for use as a power inductor.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 6.56 |
| Tolerance | 20 |
| Package Width | 6.36 |
| Package Height | 3.1 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.01052 |
| Rated Current-Max | 14 |
| Test Frequency | 1 |
| Self Resonance Frequency | 34 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
These are design resources that include the Coilcraft XEL6030-152MEB
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.