GateMate A1 is a 28 nm FPGA for small to medium programmable-logic applications. It provides 20,480 configurable programmable elements, 1,280 Kb of block RAM, four PLLs, and one 5 Gb/s SerDes. The device supports 162 single-ended or 81 differential I/Os with 1.2 V to 2.5 V signaling, DDR support, and MIPI D-PHY compatibility. It operates across a -40 °C to +125 °C temperature range and is offered in a 324-ball 0.8 mm FBGA package or bare-die form.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cologne Chip CCGM1A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Technology | 28nm |
| Logic cells | 20,480 CPE |
| 8-input LUT trees | 20,480 |
| 4-input LUT trees | 40,960 |
| Flip-flops/latches | 40,960 |
| Block RAM total | 1,280Kb |
| Block RAM organization | 64 x 20 Kb or 32 x 40 Kb |
| PLLs | 4 |
| PLL maximum frequency | 420MHz |
| SerDes channels | 1 |
| SerDes data rate | 5Gb/s |
| Single-ended I/O | 162 |
| Differential I/O | 81 |
| I/O voltage range | 1.2 to 2.5V |
| Core voltage modes | 0.9, 1.0, 1.1V |
| Leakage current | 12 at 1.0 V and 20 °CmA |
| Operating temperature range | -40 to +125°C |
| Package | 324-ball 0.8 mm FBGA, 15 mm x 15 mm |
| RoHS | RoHS 3 declaration available |
| REACH | REACH declaration available |
Download the complete datasheet for Cologne Chip CCGM1A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Cologne Chip CCGM1A1
Hardware design document for the Olimex GateMateA1-EVB, featuring the Cologne Chip CCGM1A1 FPGA and a Raspberry Pi RP2040 microcontroller for configuration.
Schematic and design document for the Olimex GateMateA1-EVB Rev B, featuring the Cologne Chip CCGM1A1 FPGA, RP2040 programmer, and TPS62A02 power management.
Hardware schematic for the GateMateA1-EVB, featuring the CCGM1A1 FPGA, RP2040 controller, and peripherals like VGA, PS/2, and Pmod interfaces.
Installation guide for the Cologne Chip GateMate FPGA toolchain, covering synthesis, implementation, and programming on Windows and Linux for CCGM1A1 devices.