BNC coaxial connector is a straight printed-circuit-board mount jack for RF receptacle applications. The connector uses 50 ohm impedance and has a nickel finish. Teflon insulation is specified for the connector body. The cable group is not applicable because the part is a PCB/receptacle style connector.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CONNEX 112404 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Connector Series | BNC |
| Connector Type | Jack |
| Orientation | Straight |
| Mounting Type | PCB Mount |
| Product Type | Printed Circuit Board/Receptacles |
| Impedance | 50ohm |
| Finish | Nickel |
| Insulation | Teflon |
| Cable Group | N/A |
Download the complete datasheet for CONNEX 112404 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the CONNEX 112404
A dual 9A or single 18A step-down µModule regulator demonstration circuit featuring the LTM4675 with PMBus power system management and an input range of 4.5V to 17V.
Design guide for the DC1795A demonstration circuit featuring the LTC6950 1.4GHz low jitter PLL with five clock outputs, EZSync technology, and ClockWizard software support.
DC1083A-B features the LTM4603HV, a 6A step-down μModule regulator. It supports 4.5V-28V input and 0.6V-5V jumper-selectable output with frequency synchronization and margining.
Demonstration circuit 1759A features the LTM4620A dual 13A step-down μModule regulator. It operates from 5.5V-16V input and provides programmable 0.6V-5V outputs.
Dual output DDR2/3 power supply demo circuit for the LTC3876, supporting 4.5V-14V input, VDDQ up to 20A, and VTT up to 10A with 400kHz switching frequency.
Demonstration circuit DC1743A evaluates the LTM4613EV, an 8A high voltage buck uModule regulator. Features 5V-36V input, selectable outputs, and EN55022 Class B EMI certification.
Design guide for the DC136A demo circuit featuring the LT1575 linear regulator controller, optimized for high-speed microprocessor power and fast transient response.
Demonstration manual for the DC823B-A featuring the LTM4600EV, a 10A high-efficiency step-down power module with an input range of 4.5V to 20V and output from 0.6V to 5V.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.
Demo manual for DC1640A featuring the LTC3833EUDC buck converter. Provides 1.5V/20A output from a 4.5V-14V input with high efficiency and fast load step response.
Demo manual for DC1588A featuring the LTM4611EV, a 15A step-down µModule regulator with 1.5V to 5.5V input and selectable 0.8V to 5V output.
Design document for DC2174A demo board featuring the LTC3882 dual-phase buck converter with PMBus for power system management and high current output up to 70A.