
BC857B is a PNP silicon planar epitaxial transistor intended for general-purpose switching and amplification. CDIL lists the BC857 device in a formed SOT-23 surface-mount package with a 45 V collector-emitter rating and 100 mA collector current. It is suited to compact small-signal switching and amplifier stages where board space is limited. The manufacturer presents it within the BC856/BC857/BC858 transistor family.
Sign in to ask questions about the Continental Device India BC857B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Continental Device India BC857B technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Continental Device India BC857B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.