
Surface mount solid-state relay (SSR) featuring transistor output and SPST configuration. Delivers 2A load current with a maximum output voltage of 40V and a maximum output current of 3.5A. Operates with DC input and offers 1.5kV isolation voltage. Suitable for a wide temperature range from -40°C to 85°C.
Sign in to ask questions about the Coto C226S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto C226S technical specifications.
| Package/Case | SOP |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Load Current | 2A |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Voltage | 40V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto C226S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
