The Coto C337S is a solid state relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 50 and is packaged in rail/tube form. The relay has a throw configuration of SPST and is RoHS compliant. It is a surface mount device with a gull wing termination and a maximum isolation voltage of 1.5kV. The C337S is suitable for use in applications where high current and high voltage are required.
Coto C337S technical specifications.
| Package/Case | SOP |
| Isolation Voltage | 1.5kV |
| Load Current | 320mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto C337S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
