N-Channel Silicon Carbide MOSFET, 1700V breakdown voltage, 5.3A continuous drain current, and 1.4Ω on-resistance. This single-element, 7-terminal power field-effect transistor features a D2PAK-7 package and operates across a temperature range of -55°C to 150°C. Designed for high-power applications, it utilizes metal-oxide semiconductor field-effect transistor technology.
Checking distributor stock and pricing after the page loads.
Cree C2M1000170J technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 7 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.