
Schottky rectifier diode for general-purpose rectification. Features 600V repetitive reverse voltage (Vrrm) and 2A average rectified current. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 39.5W. This silicon carbide diode is housed in a TO-220AC package with through-hole mounting. Offers a fast 0ns reverse recovery time and 21A maximum forward surge current.
Sign in to ask questions about the Cree C3D02060A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C3D02060A technical specifications.
| Average Rectified Current | 2A |
| Package/Case | TO-220 |
| Forward Current | 2A |
| Height | 15.621mm |
| Length | 10.41mm |
| Max Forward Surge Current (Ifsm) | 21A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec™ |
| Width | 4.699mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D02060A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
