
Surface mount general purpose rectifier diode with a maximum repetitive reverse voltage of 600V and a forward current of 2A. Features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. Offers a peak non-repetitive surge current of 65A and a maximum power dissipation of 39.5W. Packaged in TO-252 with a RoHS compliant status.
Sign in to ask questions about the Cree C3D02060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C3D02060E technical specifications.
| Average Rectified Current | 5A |
| Package/Case | TO-252 |
| Forward Current | 2A |
| Height | 2.388mm |
| Length | 7.34mm |
| Max Forward Surge Current (Ifsm) | 21A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 39.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 65A |
| Mount | Surface Mount |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 7.518mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D02060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
