
Schottky diode with 600V repetitive reverse voltage and 4A average rectified current. Features a TO-220-2 through-hole package, 175°C maximum operating temperature, and 10.8W maximum power dissipation. Offers a 65A peak non-repetitive surge current and 0ns reverse recovery time. RoHS compliant and lead-free.
Sign in to ask questions about the Cree C3D02060F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C3D02060F technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-2 |
| Forward Current | 4A |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 10.8W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 65A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D02060F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
