
Schottky diode with a 600V repetitive reverse voltage and 3A forward current. Features a 100A peak non-repetitive surge current and 11A average rectified current. This surface mount component, housed in a TO-252 package, operates from -55°C to 175°C with a maximum power dissipation of 53W. It offers a 0ns reverse recovery time and is RoHS compliant.
Sign in to ask questions about the Cree C3D03060E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C3D03060E technical specifications.
| Average Rectified Current | 11A |
| Package/Case | TO-252 |
| Forward Current | 3A |
| Height | 2.388mm |
| Length | 7.34mm |
| Max Forward Surge Current (Ifsm) | 100A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 53W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Termination | Through Hole |
| Width | 7.518mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D03060E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
