
Schottky diode featuring 600V repetitive reverse voltage and 3A average rectified current. This through-hole component offers a 5A forward current and a 100A peak non-repetitive surge current. Operating across a wide temperature range from -55°C to 175°C, it boasts a maximum power dissipation of 12.5W. The TO-220-2 package ensures efficient heat management.
Sign in to ask questions about the Cree C3D03060F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C3D03060F technical specifications.
| Average Rectified Current | 3A |
| Package/Case | TO-220-2 |
| Forward Current | 5A |
| Height | 16.07mm |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 28A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 12.5W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 100A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 100A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec™ |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D03060F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
