
Schottky Diode, 600V Vrrm, 4A Forward Current. Features 175°C max operating temperature, 13.1W max power dissipation, and 30A peak non-repetitive surge current. Packaged in TO-220-2 with through-hole mounting. RoHS compliant.
Sign in to ask questions about the Cree C3D04060F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C3D04060F technical specifications.
| Average Rectified Current | 4A |
| Package/Case | TO-220-2 |
| Forward Current | 4A |
| Height | 16.07mm |
| Length | 10.3mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 13.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 110A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec™ |
| Width | 4.9mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C3D04060F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
