
The C3D1P7060Q is a silicon carbide rectifier diode with a maximum operating temperature of 160 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a maximum reverse voltage of 600 volts and a maximum power dissipation of 35.5 watts. The diode has a dual terminal position and is available in a QFN-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cree C3D1P7060Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 160 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON CARBIDE |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 600 |
| Power Dissipation-Max | 35.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cree C3D1P7060Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.