
Schottky diode array with a maximum repetitive reverse voltage of 1.2kV (1200V) and a maximum DC reverse voltage of 1.2kV. Features an average rectified current of 9A and a forward current of 18A, with a peak non-repetitive surge current of 46A. Operates across a wide temperature range from -55°C to 175°C, with a maximum power dissipation of 187W. Packaged in a TO-247 through-hole mount, this RoHS compliant component offers a reverse recovery time of 0ns.
Sign in to ask questions about the Cree C4D10120D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cree C4D10120D technical specifications.
| Average Rectified Current | 9A |
| Package/Case | TO-247 |
| Forward Current | 18A |
| Height | 21.1mm |
| Length | 16.13mm |
| Max Forward Surge Current (Ifsm) | 46A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 187W |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 300uA |
| Max Reverse Leakage Current | 150uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 46A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 46A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 0ns |
| RoHS Compliant | Yes |
| Series | Z-Rec® |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Cree C4D10120D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
